Part Details for F2211/2 CL105 by Alpha Wire
Overview of F2211/2 CL105 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2211UNP24V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
DF2211FP24V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), LQFP, /Tray | |
DF2211UFP24WV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) |
Price & Stock for F2211/2 CL105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37F7015
|
Newark | Heat Shrink Tubing, 12.7Mm Id, Po, Trans, Pack Of 5 4Ft Pieces, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.5", I.d. Supplied - Metric:12.7Mm, Shrink Tubing/Boot Colour:Transparent, Length - Imperial:4Ft, Length - Metric:1.2M Rohs Compliant: Yes |Alpha Wire F2211/2 CL105 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$17.6800 / $31.0100 | Buy Now |
DISTI #
F2211/2CL105-ND
|
DigiKey | HEATSHRINK 1/2" X 4' CLEAR Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1083 In Stock |
|
$3.9499 / $6.7700 | Buy Now |
DISTI #
53727257
|
Verical | Heat Shrink Tubing ST Cross Linked Polyolefin Clear FIT® RoHS: Compliant Min Qty: 40 Package Multiple: 20 | Americas - 260 |
|
$2.2620 / $2.6520 | Buy Now |