Part Details for F2211/4 BK020 by Alpha Wire
Overview of F2211/4 BK020 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2211UNP24V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
DF2211FP24V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), LQFP, /Tray | |
DF2211UFP24WV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) |
Price & Stock for F2211/4 BK020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K7907
|
Newark | Heat Shrink Tubing, 6.35Mm Id, Po, Black, 40Ft, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.25", I.d. Supplied - Metric:6.35Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:40Ft, Length - Metric:12.2M, Colour:Black Rohs Compliant: Yes |Alpha Wire F2211/4 BK020 RoHS: Compliant Min Qty: 1 Package Multiple: 40 Date Code: 0 Container: SPOOL | 0 |
|
$66.1100 / $101.0600 | Buy Now |
DISTI #
3937-F2211/4BK020-ND
|
DigiKey | CUSTOM ASSEMBLY - SEE CNO'S Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
F2211/4BK020-ND
|
DigiKey | HEATSHRINK 1/4" X 40' BLACK Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
7 In Stock |
|
$50.0539 / $63.0600 | Buy Now |
DISTI #
71360366
|
RS | Heat Shrink Tubing, 1/4" Diameter, Black, 40, Irradiated Polyolefin | Alpha Wire F2211/4 BK020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.8700 / $63.6900 | RFQ |
Part Details for F2211/4 BK020
F2211/4 BK020 CAD Models
F2211/4 BK020 Part Data Attributes
|
F2211/4 BK020
Alpha Wire
Buy Now
|
Compare Parts:
F2211/4 BK020
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |