Part Details for F2211/4 BK147 by Alpha Wire
Overview of F2211/4 BK147 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2211UNP24V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
DF2211FP24V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), LQFP, /Tray | |
DF2211UFP24WV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) |
Price & Stock for F2211/4 BK147
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F7043
|
Newark | Heat Shrink Tubing, 6.35Mm Id, Po, Black, 83.33Ft, Pk1000, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.25", I.d. Supplied - Metric:6.35Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:1", Length - Metric:25.4Mm, Colour:Blackrohs Compliant: Yes |Alpha Wire F2211/4 BK147 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$211.9600 / $277.3100 | Buy Now |
DISTI #
F2211/4BK147-ND
|
DigiKey | HEATSHRINK 1/4"X1" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
54577 In Stock |
|
$0.2104 / $0.3700 | Buy Now |
DISTI #
71360244
|
RS | FIT SHRINK TUBING, FIT2211/4 BLACK 1000X1 IN IRRADIATED POLYOLEFIN | Alpha Wire F2211/4 BK147 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$252.3500 / $277.3100 | Buy Now |