Part Details for F2211/8 BK161 by Alpha Wire
Overview of F2211/8 BK161 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F2211/8 BK161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F7118
|
Newark | Heat Shrink Tubing, 1.57Mm Id, Black, Pack Of 1000 0.5In Pieces, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.125", I.d. Supplied - Metric:3.18Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:0.5", Length - Metric:12.7Mm Rohs Compliant: Yes |Alpha Wire F2211/8 BK161 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$87.6600 / $114.6800 | Buy Now |
DISTI #
F2211/8BK161-ND
|
DigiKey | HEATSHRINK 1/8" X 0.042' BLACK Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
5407 In Stock |
|
$0.1094 / $0.1900 | Buy Now |
DISTI #
71360365
|
RS | FIT SHRINK TUBING, FIT2211/8 BLACK 1000X1/2IN IRRADIATED POLYOLEFIN | Alpha Wire F2211/8 BK161 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$104.3600 / $114.6800 | Buy Now |