Part Details for F2211IN-CL003 by Alpha Wire
Overview of F2211IN-CL003 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F2211IN-CL003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FIT-221 1" - Clear - 76.2m (250ft) RoHS: Compliant |
2 In Stock 55 Factory Stock |
|
$356.5900 / $390.7100 | Buy Now |
DISTI #
52712649
|
Verical | Heat Shrink Tubing ST Cross Linked Polyolefin Clear Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$481.7633 | Buy Now |
|
Master Electronics | FIT-221 1" - Clear - 76.2m (250ft) RoHS: Compliant |
2 In Stock 55 Factory Stock |
|
$356.5900 / $390.7100 | Buy Now |