Part Details for F2213/16 BK161 by Alpha Wire
Overview of F2213/16 BK161 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F2213/16 BK161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C0913
|
Newark | Heat Shrink Tubing, 2.36Mm Id, Black, Pack Of 1000 0.5In Pieces, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.187", I.d. Supplied - Metric:4.75Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:0.5", Length - Metric:12.7Mm Rohs Compliant: Yes |Alpha Wire F2213/16 BK161 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$135.8100 / $177.6800 | Buy Now |
DISTI #
F2213/16BK161-ND
|
DigiKey | HEATSHRINK 3/16" X 0.042' BLACK Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
6084 In Stock |
|
$0.1695 / $0.2900 | Buy Now |