Part Details for F2213/16 CL063 by Alpha Wire
Overview of F2213/16 CL063 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F2213/16 CL063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M3839
|
Newark | Heat Shrink Tubing, 4.75Mm Id, Po, Trans, 12Ft, Pk24, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.187", I.d. Supplied - Metric:4.75Mm, Shrink Tubing/Boot Colour:Transparent, Length - Imperial:6", Length - Metric:152.4Mm Rohs Compliant: Yes |Alpha Wire F2213/16 CL063 Min Qty: 1 Package Multiple: 24 Date Code: 0 Container: Pack | 0 |
|
$26.2200 / $36.1300 | Buy Now |
DISTI #
F2213/16CL063-ND
|
DigiKey | HEATSHRINK 3/16" X 0.5' CLEAR Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
256 In Stock |
|
$1.2249 / $2.1100 | Buy Now |
DISTI #
66358182
|
Verical | Heat Shrinkable Tubing RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$75.5583 | Buy Now |