Part Details for F2213/16 YL103 by Alpha Wire
Overview of F2213/16 YL103 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F2213/16 YL103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C1673
|
Newark | Heat Shrink Tubing, 4.75Mm Id, Po, Yellow, 100Ft, Pk25, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.187", I.d. Supplied - Metric:4.75Mm, Shrink Tubing/Boot Colour:Yellow, Length - Imperial:4Ft, Length - Metric:1.2M, Colour:Yellow Rohs Compliant: Yes |Alpha Wire F2213/16 YL103 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$55.8000 / $78.4400 | Buy Now |
DISTI #
F2213/16YL103-ND
|
DigiKey | HEATSHRINK 3/16" X 4' YELLOW Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
362 In Stock |
|
$2.5165 / $4.1900 | Buy Now |
DISTI #
51481455
|
Verical | Heat Shrink Tubing ST Cross Linked Polyolefin Yellow RoHS: Compliant Min Qty: 92 Package Multiple: 4 | Americas - 168 |
|
$0.7057 / $0.7583 | Buy Now |