Part Details for F2213/16-BK103 by Alpha Wire
Overview of F2213/16-BK103 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F2213/16-BK103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FIT-221 3/16" BLACK - 25x4ft/Pkg RoHS: Compliant |
2332 In Stock 359 Factory Stock |
|
$0.5180 / $0.6360 | Buy Now |
DISTI #
F2213/16-BK103
|
TME | Heat shrink sleeve, 2: 1, 4.75mm, L: 1.2m, black, polyolefine Min Qty: 1 | 8 |
|
$40.2900 / $49.7700 | Buy Now |
|
Master Electronics | FIT-221 3/16" BLACK - 25x4ft/Pkg RoHS: Compliant |
2332 In Stock 359 Factory Stock |
|
$0.5180 / $0.6360 | Buy Now |