There are no models available for this part yet.
Overview of F2213IN CL073 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for F2213IN CL073 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85K9535
|
Newark | Heat Shrink Tubing, 76.2Mm Id, Po, Trans, 1Ft, Pk2, Shrink Ratio:2:1, I.d. Supplied - Imperial:3", I.d. Supplied - Metric:76.2Mm, Shrink Tubing/Boot Colour:Transparent, Length - Imperial:6", Length - Metric:152.4Mm, Product Range:-Rohs Compliant: Yes |Alpha Wire F2213IN CL073 RoHS: Compliant Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
$27.7900 / $38.3000 | Buy Now | |
DISTI #
3937-F2213INCL073-ND
|
DigiKey | HEATSHRINK 3" X 0.5' CLEAR Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$52.5100 | Buy Now | |
DISTI #
F2213INCL073-ND
|
DigiKey | HEATSHRINK 3" X 0.5' CLEAR Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
6 In Stock |
|
$12.6591 / $20.4500 | Buy Now | |
DISTI #
71360367
|
RS | Heat Shrink Tubing, Clear, Inner Diameter 3.0 in, FIT 221V Series | Alpha Wire F2213IN CL073 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.5300 | RFQ |