Part Details for F2213IN CL107 by Alpha Wire
Overview of F2213IN CL107 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F2213IN CL107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F5725
|
Newark | Heat Shrink Tubing, 76.2Mm Id, Po, Trans, 8Ft, Pk2, Shrink Ratio:2:1, I.d. Supplied - Imperial:3", I.d. Supplied - Metric:76.2Mm, Shrink Tubing/Boot Colour:Transparent, Length - Imperial:4Ft, Length - Metric:1.2M, Colour:Clear Rohs Compliant: Yes |Alpha Wire F2213IN CL107 Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
$89.1100 / $116.5800 | Buy Now |
DISTI #
F2213INCL107-ND
|
DigiKey | HEATSHRINK 3" X 4' CLEAR Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
10 In Stock |
|
$44.1334 / $55.6000 | Buy Now |
DISTI #
71360369
|
RS | Heat Shrink Tubing,3" Diameter,2:1 Shrink Ratio, Clear, Two 4 Pieces, Polyolefin | Alpha Wire F2213IN CL107 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$109.5900 / $116.5800 | RFQ |
Part Details for F2213IN CL107
F2213IN CL107 CAD Models
F2213IN CL107 Part Data Attributes
|
F2213IN CL107
Alpha Wire
Buy Now
|
Compare Parts:
F2213IN CL107
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |