Part Details for F221L3/8 BK004 by Alpha Wire
Overview of F221L3/8 BK004 by Alpha Wire
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F221L3/8 BK004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X5804
|
Newark | Heat-Shrink Tubing, Lszh, 2:1, 0.375In, Black, 200Ft, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.375", I.d. Supplied - Metric:9.53Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:200Ft, Length - Metric:60.96M Rohs Compliant: Yes |Alpha Wire F221L3/8 BK004 RoHS: Compliant Min Qty: 1 Package Multiple: 200 Date Code: 0 Container: SPOOL | 0 |
|
$430.4400 | Buy Now |
DISTI #
3937-F221L3/8BK004-ND
|
DigiKey | HEATSHRINK 3/8" BLACK Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$766.8700 | Buy Now |
DISTI #
A209B-5-ND
|
DigiKey | HEAT SHRINK LSZH 2:1 5' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
7 In Stock |
|
$7.2080 / $10.4100 | Buy Now |
DISTI #
A209B-25-ND
|
DigiKey | HEAT SHRINK LSZH 2:1 25' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
1 In Stock |
|
$36.0400 / $42.2800 | Buy Now |
DISTI #
A209B-100-ND
|
DigiKey | HEAT SHRINK LSZH 2:1 100' Min Qty: 1 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$144.1600 | Buy Now |
DISTI #
A209B-200-ND
|
DigiKey | HEATSHRINK 3/8" BLACK Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6014 / $1.9047 | Buy Now |
DISTI #
A209B-10-ND
|
DigiKey | HEAT SHRINK LSZH 2:1 10' Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4160 / $18.8100 | Buy Now |
DISTI #
A209B-50-ND
|
DigiKey | HEAT SHRINK LSZH 2:1 50' Min Qty: 1 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$72.0800 | Buy Now |