There are no models available for this part yet.
Overview of F221V3/4 RD003 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for F221V3/4 RD003 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28B5346
|
Newark | Heat Shrink Tubing, 9.53Mm Id, Red, 250Ft, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.75", I.d. Supplied - Metric:19.05Mm, Shrink Tubing/Boot Colour:Red, Length - Imperial:250Ft, Length - Metric:76.2M, Product Range:- Rohs Compliant: Yes |Alpha Wire F221V3/4 RD003 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 0 |
|
$429.0300 / $433.4100 | Buy Now | |
DISTI #
3937-F221V3/4RD003-ND
|
DigiKey | HEATSHRINK 3/4" X 250' RED Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$612.2700 | Buy Now | |
DISTI #
F221V3/4RD003-ND
|
DigiKey | HEATSHRINK 3/4" X 250' RED Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1 In Stock |
|
$288.3858 / $317.9100 | Buy Now |