Part Details for F221V3/8 BK065 by Alpha Wire
Overview of F221V3/8 BK065 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F221V3/8 BK065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37F7009
|
Newark | Heat Shrink Tubing, 9.525Mm Id, Po, Black, 8Ft, Pk16, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.375", I.d. Supplied - Metric:9.525Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:6", Length - Metric:152.4Mm, Colour:Black Rohs Compliant: Yes |Alpha Wire F221V3/8 BK065 RoHS: Compliant Min Qty: 1 Package Multiple: 16 Date Code: 0 Container: Pack | 0 |
|
$28.6700 / $39.5100 | Buy Now |
DISTI #
F221V3/8BK065-ND
|
DigiKey | HEATSHRINK 3/8" X 0.5' BLACK Min Qty: 1 Lead time: 5 Weeks Container: Spool |
126 In Stock |
|
$1.8325 / $3.2000 | Buy Now |