Part Details for F221V3/64 BL001 by Alpha Wire
Overview of F221V3/64 BL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F221V3/64 BL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C1364
|
Newark | Fit221V3/64 Blue 1000 Ft Rohs Compliant: Yes |Alpha Wire F221V3/64 BL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$376.3900 / $536.9100 | Buy Now |
DISTI #
3937-F221V3/64BL001-ND
|
DigiKey | HEATSHRINK 0.046" X 1000' BLUE Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$774.1500 | Buy Now |
DISTI #
F221V3/64BL001-ND
|
DigiKey | HEATSHRINK 0.046" X 1000' BLUE Min Qty: 1 Lead time: 20 Weeks Container: Spool |
3 In Stock |
|
$364.6192 / $401.9400 | Buy Now |