Part Details for F25S15-K49 by Molex
Overview of F25S15-K49 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8209AC-3F-25S-156.250000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator | |
SiT8209AI-2F-25S-150.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator | |
SiT8209AI-8F-25S-156.257812 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for F25S15-K49
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
172704-0068
|
TTI | D-Sub Standard Connectors FCT DSUB IDC RCPT 25 PN RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 40 Container: Each | Americas - 0 |
|
$7.6800 / $9.2600 | Buy Now |
DISTI #
MOL172704-0068
|
Interstate Connecting Components | F25S15-K49 FCT DSUB IDC RCPT 25 PN | 1 |
|
$10.1334 | Buy Now |
Part Details for F25S15-K49
F25S15-K49 CAD Models
F25S15-K49 Part Data Attributes
|
F25S15-K49
Molex
Buy Now
Datasheet
|
Compare Parts:
F25S15-K49
Molex
D Subminiature Connector, 25 Contact(s), Female, IDC Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | IDC | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |