Part Details for F2TVS120A by Surge Components Inc
Overview of F2TVS120A by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F2TVS120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F2TVS120A
|
Avnet Americas | Transient Voltage Suppressor Uni-Direction 200W 2-Pin SOD-123FL - Tape and Reel (Alt: F2TVS120A) RoHS: Compliant Min Qty: 120000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.0406 | Buy Now |
Part Details for F2TVS120A
F2TVS120A CAD Models
F2TVS120A Part Data Attributes
|
F2TVS120A
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
F2TVS120A
Surge Components Inc
Trans Voltage Suppressor Diode, 200W, 120V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 147 V | |
Breakdown Voltage-Min | 133 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 120 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for F2TVS120A
This table gives cross-reference parts and alternative options found for F2TVS120A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F2TVS120A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF120ATR | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | F2TVS120A vs SMF120ATR |
SMF120A | Trans Voltage Suppressor Diode, 200W, 120V V(RWM), Unidirectional, 1 Element, Silicon, | HY Electronic Corp | F2TVS120A vs SMF120A |
SMF120A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | F2TVS120A vs SMF120A |
SMF120A-TP-HF | Trans Voltage Suppressor Diode, 200W, 120V V(RWM), Unidirectional, 1 Element, Silicon, | Micro Commercial Components | F2TVS120A vs SMF120A-TP-HF |
CMF120ABK | Trans Voltage Suppressor Diode, 200W, 120V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, SOD-123F, 2 PIN | Central Semiconductor Corp | F2TVS120A vs CMF120ABK |