Part Details for F2W010 by NTE Electronics Inc
Overview of F2W010 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F2W010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C4693
|
Newark | Resistor, Fusible 2W 10 Ohm 5% |Nte Electronics F2W010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-F2W010-ND
|
DigiKey | RES 10 OHM 5% 2W AXIAL Min Qty: 20 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
480 In Stock |
|
$0.3320 / $0.4000 | Buy Now |