There are no models available for this part yet.
Overview of F31069 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for F31069 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98H8514
|
Newark | Wtrtht Conn 60A 4P5W 220V Cast Al |Abb Thomas & Betts F31069 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,781.0600 / $1,995.8000 | Buy Now | |
Onlinecomponents.com | Watertight Connector - 60Amps - 4 Pole 5 Wire - 220 Volts - Cast Aluminum. RoHS: Compliant | 0 |
|
$1,659.3300 / $1,753.7100 | Buy Now | ||
Master Electronics | Watertight Connector - 60Amps - 4 Pole 5 Wire - 220 Volts - Cast Aluminum. RoHS: Compliant | 0 |
|
$1,659.3300 / $1,753.7100 | Buy Now |