Part Details for F3211/4 BK103 by Alpha Wire
Overview of F3211/4 BK103 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3211/4 BK103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37F7051
|
Newark | Heat Shrink Tubing, 6.1Mm Id, Po, Black, Pack Of 25 4Ft Pieces, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.24", I.d. Supplied - Metric:6.1Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:4Ft, Length - Metric:1.2M Rohs Compliant: Yes |Alpha Wire F3211/4 BK103 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$690.5600 / $784.0200 | Buy Now |
DISTI #
F3211/4BK103-ND
|
DigiKey | HEATSHRINK 0.252" X 4' BLACK Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
424 In Stock |
|
$27.3621 / $40.9400 | Buy Now |
DISTI #
71269574
|
RS | Heat Shrink Tubing,1/4" ID,3:1 Shrink Ratio, Black,4 Piece(x25),FIT | Alpha Wire F3211/4 BK103 RoHS: Not Compliant Min Qty: 1 Package Multiple: 25 Container: Package | 0 |
|
$784.0200 | RFQ |
Part Details for F3211/4 BK103
F3211/4 BK103 CAD Models
F3211/4 BK103 Part Data Attributes:
|
F3211/4 BK103
Alpha Wire
Buy Now
|
Compare Parts:
F3211/4 BK103
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |