Part Details for F3211/2 BK105 by Alpha Wire
Overview of F3211/2 BK105 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3211/2 BK105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F3211/2BK105-ND
|
DigiKey | HEATSHRINK 1/2" X 4' BLACK Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
127 In Stock |
|
$36.0292 / $45.3900 | Buy Now |
DISTI #
602-FIT-321-1/2-20
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 1/2in ID SHRNK TUBN 4ft STICK BLACK RoHS: Compliant | 40 |
|
$29.6000 / $45.3900 | Buy Now |
DISTI #
72299453
|
RS | Tubing, Black, Temperature Range -55 - 125 C, Length 1.22 m | Alpha Wire F3211/2 BK105 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Lead time: 4 Weeks, 0 Days Container: Package | 0 |
|
$189.9100 / $211.0100 | RFQ |
Part Details for F3211/2 BK105
F3211/2 BK105 CAD Models
F3211/2 BK105 Part Data Attributes
|
F3211/2 BK105
Alpha Wire
Buy Now
|
Compare Parts:
F3211/2 BK105
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |