Part Details for F32D-1A7Y1-21040 by Amphenol FCi
Overview of F32D-1A7Y1-21040 by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F32D-1A7Y1-21040 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, Double contact, point 40 position , Without MYLAR | |
F32D-1A7Y1-21050 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, Double contact, point 50 position , Without MYLAR | |
F32D-1A7Y1-21060 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, Double contact, point 60 position , Without MYLAR |
Price & Stock for F32D-1A7Y1-21040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGF32D-1A7Y1-21040
|
Heilind Electronics | FPC P0.5 H=2.0 R/A ZIF Double | Americas - 0 in Stock |
|
$0.5573 / $0.5664 | Buy Now |
DISTI #
BRGF32D-1A7Y1-21040
|
Interstate Connecting Components | FPC P0.5 H=2.0 R/A ZIF Double | 0 |
|
$0.5573 / $0.5664 | Buy Now |