Part Details for F32D-1A7Y1-21060 by Amphenol Corporation
Overview of F32D-1A7Y1-21060 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F32D-1A7Y1-21060 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, Double contact, point 60 position , Without MYLAR | |
F32D-1A7Y1-21040 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, Double contact, point 40 position , Without MYLAR | |
F32D-1A7Y1-21050 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, Double contact, point 50 position , Without MYLAR |
Price & Stock for F32D-1A7Y1-21060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F32D-1A7Y1-21060
|
Avnet Americas | FPC/FFC Connector Socket 60 Position 0.5mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: F32D-1A7Y1-21060) Min Qty: 8000 Package Multiple: 8000 Lead time: 6 Weeks, 2 Days Container: Reel | 0 |
|
$0.5722 | Buy Now |
DISTI #
649-F32D-1A7Y1-21060
|
Mouser Electronics | FFC & FPC Connectors Flex Connector .50mm P 2mm Right Angle Back Flip Type ZIF Double Contact 60P RoHS: Compliant | 1490 |
|
$0.6470 / $1.3900 | Buy Now |