F32Q-1A7H1-11005

Overview of F32Q-1A7H1-11005 by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
F32Q-1A7H1-11018 Amphenol Communications Solutions Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Slider type, ZIF, Upper contact, 18 position , Without MYLAR
F32Q-1A7H1-11048 Amphenol Communications Solutions Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Slider type, ZIF, Upper contact, 48 position , Without MYLAR
F32Q-1A7H1-11025 Amphenol Communications Solutions Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Slider type, ZIF, Upper contact, 25 position , Without MYLAR

Price & Stock for F32Q-1A7H1-11005 by Amphenol Communications Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 03AJ0931
Newark Flex Connector, P=0.50Mm, H=2.00Mm, Right Angle Orientation, Slider Type, Zif, Upper Contact, 5P ,without Mylar/Tap/Rl |Amphenol Communications Solutions F32Q-1A7H1-11005 RoHS: Not Compliant Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.2100
$0.2100 Buy Now
DISTI # 609-F32Q-1A7H1-11005TR-ND
DigiKey FLEX CONNECTOR, P=0.50MM, H=2.00 Min Qty: 18000 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 18,000 $0.1903
$0.1903 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 18000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 18,000 $0.1840
$0.1840 Buy Now

CAD Models for F32Q-1A7H1-11005 by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F32Q-1A7H1-11005 by Amphenol Communications Solutions

F32Q-1A7H1-11005
Amphenol Communications Solutions
-
-
Samacsys Manufacturer
Amphenol Communications Solutions
Want to compare parts?
  1. F32Q-1A7H1-11005
    Amphenol Communications Solutions
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F32Q-1A7H1-11005 by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F32Q-1A7H1-11005 by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of F32Q-1A7H1-11005 would you like to use for your alert(s)?
  • Please alert me when F32Q-1A7H1-11005 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F32Q-1A7H1-11005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F32Q-1A7H1-11005 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F32Q-1A7H1-11005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F32Q-1A7H1-11005.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F32Q-1A7H1-11005 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: