Part Details for F32Y-1A7H1-11010-B200 by Amphenol FCi
Overview of F32Y-1A7H1-11010-B200 by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F32Y-1A7H1-11010-B200 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 4.20mm, Vertical, NON-ZIF, 10 position, A type, without fixed plate | |
F32Y1A7H111040B200 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 4.20mm, Vertical, NON-ZIF, 40 position, A type, without fixed plate | |
F32Y-1A7H1-11020 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 4.20mm, Vertical, NON-ZIF, 20 position, A type, without fixed plate |
Price & Stock for F32Y-1A7H1-11010-B200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGF32Y-1A7H1-11010-B200
|
Heilind Electronics | F32Y-1A7H1-11010-B200-NON-ZIF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGF32Y-1A7H1-11010-B200
|
Interstate Connecting Components | F32Y-1A7H1-11010-B200-NON-ZIF | 0 |
|
Buy Now |