Part Details for F3W-D052D 1M by OMRON Industrial Automation
Overview of F3W-D052D 1M by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3W-D052D 1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F3W-D052D1M-ND
|
DigiKey | F3W-D052D 1M Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$749.0200 | Buy Now |
DISTI #
OISF3W-D052D 1M
|
Heilind Electronics | F3W-D052D 1M F3WD052D1M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
3441138
|
Farnell | PHOTO SENSOR, 3M, PNP, M12 CONN, 24VDC RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$1,093.6942 | Buy Now |