Part Details for F471K33Y5RP6XT7RX1 by Vishay Intertechnologies
Overview of F471K33Y5RP6XT7RX1 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F471K33Y5RP6XT7RX1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K0159
|
Newark | F 2Kv 470Pf ± 10% Y5R Bulk E3 |Vishay F471K33Y5RP6XT7RX1 RoHS: Not Compliant Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0750 | Buy Now |
DISTI #
F471K33Y5RP6XT7RX1
|
Avnet Americas | Cap Ceramic 470pF 2000V Y5R 10% (8.5 X 5mm) Radial 5mm 125?C T/R - Bulk (Alt: F471K33Y5RP6XT7RX1) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0561 / $0.0633 | Buy Now |
|
Future Electronics | F 2KV 470PF ± 10% Y5R BULK E3 RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$0.0599 | Buy Now |