Part Details for F4T5/CW by EiKO Global LLC
Overview of F4T5/CW by EiKO Global LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F4T5/CW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37C0871
|
Newark | Eiko Miniature Fluorescent Lamps, Type: F4T5/Cw, Power: 4 W, Length: 6 , Life: 6000, Base: Bi Pin, Color: Cool White |Eiko F4T5/CW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3845-F4T5/CW-ND
|
DigiKey | LAMP COOL WHITE, FLUORESCENT, 6" Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
153 In Stock |
|
$4.2200 | Buy Now |
DISTI #
70786832
|
RS | Lamp, T-5 Bulb, G5 Base,4W, Cool White, Color Temp 4100K, Average Life 6000 Hours | EIKO F4T5/CW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 561 |
|
$3.0000 / $4.0000 | Buy Now |