Part Details for F681K39S3NP63K7R by Vishay Intertechnologies
Overview of F681K39S3NP63K7R by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F681K39S3NP63K7R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2091
|
Newark | Cap, 680Pf, 2 Kv, 10%, S3N, Capacitance:680Pf, Voltage Rating:2Kv, Product Range:F Series, Capacitance Tolerance:± 10%, Dielectric Characteristic:S3N, Lead Spacing:7.5Mm, Capacitor Terminals:Radial Leaded, Operating Temperature Rohs Compliant: Yes |Vishay F681K39S3NP63K7R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3583 |
|
$0.1290 / $0.3870 | Buy Now |
Part Details for F681K39S3NP63K7R
F681K39S3NP63K7R CAD Models
F681K39S3NP63K7R Part Data Attributes
|
F681K39S3NP63K7R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F681K39S3NP63K7R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | S3N | |
Temperature Coefficient | -3300+/-2500ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - hot dipped | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |