Part Details for F720J337MRC by Kyocera AVX Components
Overview of F720J337MRC by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Computing and Data Storage
Healthcare
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for F720J337MRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4005
|
Newark | Tantalum Capacitor, 330Uf, 6.3V, 20%, Smd, Full Reel, Capacitance:330Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2824 [7260 Metric], Capacitance Tolerance:± 20%, Esr:0.7Ohm, Manufacturer Size Code:R, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx F720J337MRC Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0500 / $2.0900 | Buy Now |
DISTI #
478-8068-1-ND
|
DigiKey | CAP TANT 330UF 20% 6.3V 2824 Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
900 In Stock |
|
$1.9965 / $4.5000 | Buy Now |
DISTI #
F720J337MRC
|
Avnet Americas | Surface Mount Tantalum Capacitor, 330 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 2824 [7260-28 Metric] - Tape and Reel (Alt: F720J337MRC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
F720J337MRC
|
Avnet Americas | Surface Mount Tantalum Capacitor, 330 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 2824 [7260-28 Metric] - Tape and Reel (Alt: F720J337MRC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
F720J337MRC
|
Avnet Americas | Surface Mount Tantalum Capacitor, 330 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 2824 [7260-28 Metric] - Tape and Reel (Alt: F720J337MRC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for F720J337MRC
F720J337MRC CAD Models
F720J337MRC Part Data Attributes
|
F720J337MRC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F720J337MRC
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 1.2 mm | |
Leakage Current | 0.0208 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 185 mA | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |