Part Details for F750J108MRC by Nichicon Corporation
Overview of F750J108MRC by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F750J108MRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F750J108MRC
|
Avnet Abacus | (Alt: F750J108MRC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F750J108MRC
F750J108MRC CAD Models
F750J108MRC Part Data Attributes
|
F750J108MRC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
F750J108MRC
Nichicon Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2824 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 120 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e2 | |
Leakage Current | 0.063 mA | |
Length | 7.2 mm | |
Manufacturer Series | F75 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | F75 | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.24 | |
Terminal Finish | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for F750J108MRC
This table gives cross-reference parts and alternative options found for F750J108MRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F750J108MRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
594D108X06W3R2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 1000 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | F750J108MRC vs 594D108X06W3R2T |
595D108X06R3R2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | F750J108MRC vs 595D108X06R3R2T |
595D108X06R3R2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 1000 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | F750J108MRC vs 595D108X06R3R2T |
F750J108MRCAQ2 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | F750J108MRC vs F750J108MRCAQ2 |
595D108X06R3R4T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | F750J108MRC vs 595D108X06R3R4T |