-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7130, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ1502
|
Newark | .330Uf 310V |Kemet F861BK334K310A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 418 |
|
$0.5260 / $1.0300 | Buy Now |
DISTI #
89AC9167
|
Newark | .330Uf 310V |Kemet F861BK334K310A Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3160 / $0.3910 | Buy Now |
DISTI #
2266-F861BK334K310A-ND
|
DigiKey | .330UF 310V Min Qty: 150 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
418 In Stock |
|
$0.6100 | Buy Now |
DISTI #
399-F861BK334K310A-ND
|
DigiKey | CAP FILM POLYPROP RAD X2 Min Qty: 3200 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3368 | Buy Now |
DISTI #
80-F861BK334K310A
|
Mouser Electronics | Safety Capacitors .330UF 310V RoHS: Compliant | 0 |
|
$0.3360 | Order Now |
|
Onlinecomponents.com |
418 Partner Stock |
|
$0.4261 / $0.5939 | Buy Now | |
DISTI #
46665162
|
Verical | Cap Film Suppression X2 0.33uF 630VDC/310VAC PP 10% (18 X 7.5 X 13.5mm) Radial Wound 15mm 110°C Bulk RoHS: Compliant Min Qty: 110 Package Multiple: 1 | Americas - 418 |
|
$0.5700 | Buy Now |
DISTI #
F861BK334K310A
|
TTI | Safety Capacitors .330UF 310V RoHS: Compliant pbFree: Pb-Free Min Qty: 3200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.3300 | Buy Now |
DISTI #
KEMET F861BK334K310A
|
PEI Genesis | Film Capacitor | 418 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F861BK334K310A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F861BK334K310A
KEMET Corporation
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7130, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7130 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 57 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for F861BK334K310A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F861BK334K310A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R523I3330DQP0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F861BK334K310A vs R523I3330DQP0K |
523I333050P0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F861BK334K310A vs 523I333050P0K |
R523I333050P0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F861BK334K310A vs R523I333050P0K |
R523I3330JHP0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F861BK334K310A vs R523I3330JHP0K |
R523I333000P0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F861BK334K310A vs R523I333000P0K |