Part Details for F910J107MBAAJ6 by Kyocera AVX Components
Overview of F910J107MBAAJ6 by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F910J107MBAAJ6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9235
|
Newark | Cap, 100Uf, 6.3V, Tant, Case B, Capacitance:100Μf, Voltage Rating:6.3V, Tantalum Capacitor Case:1411 [3528 Metric], Product Range:F91-Aj6 Series, Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kyocera Avx F910J107MBAAJ6 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1545 |
|
$0.6690 / $1.2000 | Buy Now |
DISTI #
478-12526-1-ND
|
DigiKey | CAP TANT 100UF 20% 6.3V 1210 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
328 In Stock |
|
$0.1819 / $0.6800 | Buy Now |
DISTI #
581-F910J107MBAAJ6
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 100uF 1210 20% ESR=450mOhms AEC-Q2 RoHS: Compliant | 10066 |
|
$0.3730 / $0.6800 | Buy Now |
DISTI #
73978940
|
RS | Low ESR MnO2,100 uF,6.3 V | AVX F910J107MBAAJ6 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 / $0.6000 | RFQ |
|
Future Electronics | Case size B 6.3v 100mF 20% - Low ESR, Resin-Molded Chip Tantalum Capacitors RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1890 / $0.2050 | Buy Now |
DISTI #
F910J107MBAAJ6
|
TTI | Tantalum Capacitors - Solid SMD 6.3V 100uF 1210 20% ESR=450mOhms AEC-Q2 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1890 / $0.2140 | Buy Now |
DISTI #
2992441RL
|
element14 Asia-Pacific | CAP, 100UF, 6.3V, TANT, CASE B RoHS: Compliant Min Qty: 50 Container: Reel | 1545 |
|
$0.5139 / $0.8207 | Buy Now |
DISTI #
2992441
|
element14 Asia-Pacific | CAP, 100UF, 6.3V, TANT, CASE B RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1545 |
|
$0.5139 / $1.0943 | Buy Now |
DISTI #
2992441RL
|
Farnell | CAP, 100UF, 6.3V, TANT, CASE B RoHS: Compliant Min Qty: 50 Lead time: 12 Weeks, 1 Days Container: Reel | 1545 |
|
$0.5053 / $0.7429 | Buy Now |
DISTI #
2992441
|
Farnell | CAP, 100UF, 6.3V, TANT, CASE B RoHS: Compliant Min Qty: 5 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 1545 |
|
$0.5053 / $0.9717 | Buy Now |
Part Details for F910J107MBAAJ6
F910J107MBAAJ6 CAD Models
F910J107MBAAJ6 Part Data Attributes:
|
F910J107MBAAJ6
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F910J107MBAAJ6
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 450 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.0063 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 174 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for F910J107MBAAJ6
This table gives cross-reference parts and alternative options found for F910J107MBAAJ6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F910J107MBAAJ6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCMOJ107BTLSR400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | F910J107MBAAJ6 vs TCMOJ107BTLSR400 |