Part Details for F911A157KNC by Kyocera AVX Components
Overview of F911A157KNC by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F911A157KNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T4599
|
Newark | Low Esr/Tape/Reel Rohs Compliant: Yes |Kyocera Avx F911A157KNC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
F911A157KNCAVX-ND
|
DigiKey | CAP TANT 150UF 10% 10V 2917 Min Qty: 500 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0307 | Buy Now |
DISTI #
F911A157KNC
|
Avnet Americas | TANTALUM CHIP & RADIAL LOW ESR TAPE/REEL - Tape and Reel (Alt: F911A157KNC) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
Part Details for F911A157KNC
F911A157KNC CAD Models
F911A157KNC Part Data Attributes
|
F911A157KNC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F911A157KNC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.015 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 490 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for F911A157KNC
This table gives cross-reference parts and alternative options found for F911A157KNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F911A157KNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496D157K010AK62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | F911A157KNC vs T496D157K010AK62107280 |
TP3D157K010C0100AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | F911A157KNC vs TP3D157K010C0100AS |
T493D157K010BC63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | F911A157KNC vs T493D157K010BC63107610 |
T493D157K010BN64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | F911A157KNC vs T493D157K010BN64207280 |
T493D157K010CB612CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | F911A157KNC vs T493D157K010CB612CWAFL |
T493D157K010CB622BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | F911A157KNC vs T493D157K010CB622BWAFL |
T496D157K010DH62207610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | F911A157KNC vs T496D157K010DH62207610 |
T495D157K010AGA080 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | F911A157KNC vs T495D157K010AGA080 |
T496D157K010CT632B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | F911A157KNC vs T496D157K010CT632B7610 |
T496D157K010CC621AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | F911A157KNC vs T496D157K010CC621AWAFL |