Part Details for F921C225MPA by Kyocera AVX Components
Overview of F921C225MPA by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F921C225MPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5151
|
Newark | Capacitor,2.2Uf,16Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx F921C225MPA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3110 | Buy Now |
DISTI #
F921C225MPAAVX-ND
|
DigiKey | CAP TANT 2.2UF 20% 16V 0805 Min Qty: 3000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1229 | Buy Now |
DISTI #
F921C225MPA
|
Avnet Americas | TANTALUM CHIP & RADIAL STD MOLDED TANT TAPE/REEL - Tape and Reel (Alt: F921C225MPA) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2004 | Buy Now |
DISTI #
647-F921C225MPA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 2.2uF 2x1.25 RoHS: Compliant | 24000 |
|
$0.2070 / $0.8000 | Buy Now |
DISTI #
73978887
|
RS | Tantalum - NTP Conformal2.2 uF,16 V | AVX F921C225MPA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2820 / $0.3320 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.2160 | Buy Now |
Part Details for F921C225MPA
F921C225MPA CAD Models
F921C225MPA Part Data Attributes
|
F921C225MPA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F921C225MPA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.1 mm | |
Leakage Current | 0.0005 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 20 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 1.25 mm |
Alternate Parts for F921C225MPA
This table gives cross-reference parts and alternative options found for F921C225MPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F921C225MPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESVP1C225M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 2.2uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TOKIN Corporation | F921C225MPA vs ESVP1C225M |
TCSCS1C225MPAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Samsung Electro-Mechanics | F921C225MPA vs TCSCS1C225MPAR |
TCMIC225PT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, 0805, | Cal-Chip Electronics | F921C225MPA vs TCMIC225PT |
F921C225MPE | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | F921C225MPA vs F921C225MPE |
F921C225MPE | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 2.2uF, 0805 | Nichicon Corporation | F921C225MPA vs F921C225MPE |
595D225X0016T2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 2.2 uF, SURFACE MOUNT, 0904, CHIP, ROHS COMPLIANT | Vishay Sprague | F921C225MPA vs 595D225X0016T2T |
TCMIC225PT-LF | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 2.2uF, 0805, | Cal-Chip Electronics | F921C225MPA vs TCMIC225PT-LF |