Part Details for F930G337KCC by Kyocera AVX Components
Overview of F930G337KCC by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F930G337KCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-8143-1-ND
|
DigiKey | CAP TANT 330UF 10% 4V 2312 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$0.4627 / $1.6700 | Buy Now |
DISTI #
F930G337KCC
|
Avnet Americas | Cap Tant Solid 330uF 4V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-27 0.7Ohm 125?C T/R - Tape and Reel (Alt: F930G337KCC) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 3000 |
|
$0.5063 | Buy Now |
DISTI #
647-F930G337KCC
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 330uF 4V 10% RoHS: Compliant | 0 |
|
$0.4620 / $1.6700 | Order Now |
DISTI #
73978867
|
RS | Tantalum - NTP Conformal330 uF,4 V | AVX F930G337KCC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7900 / $0.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.5230 | Buy Now |
Part Details for F930G337KCC
F930G337KCC CAD Models
F930G337KCC Part Data Attributes
|
F930G337KCC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F930G337KCC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.6 mm | |
Leakage Current | 0.0132 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 159 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for F930G337KCC
This table gives cross-reference parts and alternative options found for F930G337KCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F930G337KCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSC337K004R0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | F930G337KCC vs TPSC337K004R0100 |
TAJC337K004RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | F930G337KCC vs TAJC337K004RNJ |