Part Details for F930G476MAA by Kyocera AVX Components
Overview of F930G476MAA by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F930G476MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H8749
|
Newark | Capacitor Tant, 47Uf, 4V, 20%, 1206, Full Reel, Capacitance:47Μf, Voltage(Dc):4V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:2.5Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:173Ma Rohs Compliant: Yes |Avx/nichicon F930G476MAA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3410 | Buy Now |
DISTI #
F930G476MAAAVX-ND
|
DigiKey | CAP TANT 47UF 20% 4V 1206 Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3196 | Buy Now |
DISTI #
647-F930G476MAA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 47uF 3.2x1.6 RoHS: Compliant | 0 |
|
$0.2750 / $0.2810 | Order Now |
DISTI #
73978865
|
RS | Tantalum - NTP Conformal47 uF,4 V | AVX F930G476MAA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3640 / $0.4280 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.2780 | Buy Now |
Part Details for F930G476MAA
F930G476MAA CAD Models
F930G476MAA Part Data Attributes
|
F930G476MAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F930G476MAA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 33 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0019 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 69 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for F930G476MAA
This table gives cross-reference parts and alternative options found for F930G476MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F930G476MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45104A4766M757 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP | KEMET Corporation | F930G476MAA vs B45104A4766M757 |
TR3A476M004E0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | F930G476MAA vs TR3A476M004E0500 |
T494A476M004AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | F930G476MAA vs T494A476M004AGAUTO7280 |
TAJA476M004K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 47uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | F930G476MAA vs TAJA476M004K |
TLESVA0G476M8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 47uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TOKIN Corporation | F930G476MAA vs TLESVA0G476M8RE |
T491A476M004ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | F930G476MAA vs T491A476M004ZT |
TPSA476M004K500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206 | Kyocera AVX Components | F930G476MAA vs TPSA476M004K500 |
593D476X0004A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | F930G476MAA vs 593D476X0004A2TE3 |
TA004TCM476MAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | F930G476MAA vs TA004TCM476MAR |
T494A476M004ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, 1206 | KEMET Corporation | F930G476MAA vs T494A476M004ATAUTO7280 |