Part Details for F930J106MAA. by Kyocera AVX Components
Overview of F930J106MAA. by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F930J106MAA.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35B8980
|
Newark | Tantalum Capacitor, 10Uf, 6.3V, 3 Ohm, 0.2, 3216-12, Full Reel, Capacitance:10µf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:3Ohm, Manufacturer Size Code:A, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx F930J106MAA. RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.0940 / $0.1050 | Buy Now |