Part Details for F930J157KBA by Nichicon Corporation
Overview of F930J157KBA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F930J157KBA
F930J157KBA CAD Models
F930J157KBA Part Data Attributes:
|
F930J157KBA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
F930J157KBA
Nichicon Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0095 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |
Alternate Parts for F930J157KBA
This table gives cross-reference parts and alternative options found for F930J157KBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F930J157KBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F950J157KBAAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Nichicon Corporation | F930J157KBA vs F950J157KBAAQ2 |
F720J157KRC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT | Nichicon Corporation | F930J157KBA vs F720J157KRC |
TRJC157K006R | CAPACITOR, TANTALUM, SOLID | KYOCERA Corporation | F930J157KBA vs TRJC157K006R |
TPSY157K006Y0050 | CAPACITOR, TANTALUM, SOLID | KYOCERA Corporation | F930J157KBA vs TPSY157K006Y0050 |
F930J157KCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Nichicon Corporation | F930J157KBA vs F930J157KCC |
TRJD157K006R | CAPACITOR, TANTALUM, SOLID | KYOCERA Corporation | F930J157KBA vs TRJD157K006R |
F910J157KCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Nichicon Corporation | F930J157KBA vs F910J157KCC |