There are no models available for this part yet.
Overview of F930J227KBA by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F930J227KBA by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88T9389
|
Newark | New Smd Standard Pl/Tape/Reel Rohs Compliant: Yes |Avx/nichicon F930J227KBA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4640 / $0.5470 | Buy Now | |
DISTI #
478-8166-1-ND
|
DigiKey | CAP TANT 220UF 10% 6.3V 1411 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18393 In Stock |
|
$0.2240 / $0.9500 | Buy Now | |
DISTI #
F930J227KBA
|
Avnet Americas | Cap Tant Solid 220uF 6.3V B CASE 10% 1210 SMD 1.2 Ohm 125°C T/R - Tape and Reel (Alt: F930J227KBA) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4207 | Buy Now | |
DISTI #
82AC9101
|
Avnet Americas | Cap Tant Solid 220uF 6.3V B CASE 10% 1210 SMD 1.2 Ohm 125°C T/R - Product that comes on tape, but is not reeled (Alt: 82AC9101) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$0.4760 / $0.8110 | Buy Now | |
DISTI #
647-F930J227KBA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 220uF 10% 1211 ESR= 1.2 Ohm RoHS: Compliant | 123306 |
|
$0.4190 / $0.9500 | Buy Now | |
DISTI #
73978844
|
RS | Tantalum - NTP Conformal220 uF,6.3 V | AVX F930J227KBA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 / $0.7000 | RFQ | |
Future Electronics | F93 Series 220 uF ±10 % 6.3 V Surface Mount Standard J-Lead Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 2000Reel |
|
$0.2150 / $0.2300 | Buy Now | ||
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 220 uF, SURFACE MOUNT | 1600 |
|
$0.1820 / $0.7000 | Buy Now | ||
DISTI #
F930J227KBA
|
TTI | Tantalum Capacitors - Solid SMD 6.3V 220uF 10% 1211 ESR= 1.2 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 40000 In Stock |
|
$0.2240 / $0.2690 | Buy Now | |
DISTI #
F930J227KBA.
|
TTI | Tantalum Capacitors - Solid SMD 220UF 6.3V 10% 3528-21 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape |
Americas - 1700 In Stock |
|
$0.5410 | Buy Now |
CAD Models for F930J227KBA by Kyocera AVX Components
Part Data Attributes for F930J227KBA by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1411
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
220 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1200 mΩ
|
Height
|
1.9 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0139 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
106 mA
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Tan Delta
|
0.3
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Related Parts for F930J227KBA
-
F930J227MBAFixed Capacitors
-
SBCHE114R7KFixed Resistors
-
53398-0271Headers and Edge Type Connectors
-
LQH32CN101K23LFixed Inductors
-
MBR140SFT1GRectifier Diodes
-
MMZ2012R601AT000Data Line Filters
-
FCP067N65S3Power Field-Effect Transistors
-
SR70-02CTGTransient Suppressors
-
STM32F407ZET6Microcontrollers