Part Details for F930J336MAA by Nichicon Corporation
Overview of F930J336MAA by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F930J336MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5840 |
|
$0.1934 / $0.5525 | Buy Now | |
|
Quest Components | 1456 |
|
$0.3880 / $0.9700 | Buy Now |
Part Details for F930J336MAA
F930J336MAA CAD Models
F930J336MAA Part Data Attributes:
|
F930J336MAA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
F930J336MAA
Nichicon Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0021 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for F930J336MAA
This table gives cross-reference parts and alternative options found for F930J336MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F930J336MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJB336M006R0200 | Tantalum Capacitor, Tantalum (solid Polymer) | KYOCERA Corporation | F930J336MAA vs TCJB336M006R0200 |
F980J336MMA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Nichicon Corporation | F930J336MAA vs F980J336MMA |
F981A336MSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Nichicon Corporation | F930J336MAA vs F981A336MSA |
TLJR336M006R3000 | CAPACITOR, TANTALUM, SOLID | KYOCERA Corporation | F930J336MAA vs TLJR336M006R3000 |
F971A336MCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Nichicon Corporation | F930J336MAA vs F971A336MCC |
F951A336MQAAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Nichicon Corporation | F930J336MAA vs F951A336MQAAQ2 |
TCJB336M010R0070 | CAPACITOR, TANTALUM, SOLID POLYMER | KYOCERA Corporation | F930J336MAA vs TCJB336M010R0070 |
F970J336MCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Nichicon Corporation | F930J336MAA vs F970J336MCC |
F921A336MBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1311, CHIP, ROHS COMPLIANT | Nichicon Corporation | F930J336MAA vs F921A336MBA |
TLJP336M006R3000 | CAPACITOR, TANTALUM, SOLID | KYOCERA Corporation | F930J336MAA vs TLJP336M006R3000 |