There are no models available for this part yet.
Overview of F930J475MAA by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F930J475MAA by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35B9011
|
Newark | Capacitor Tant, 4.7Uf 6.3V, 4 Ohm, 0.2, 3216-12, Capacitance:4.7µf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:4Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:- Rohs Compliant: Yes |Avx/nichicon F930J475MAA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.1260 | Buy Now | |
DISTI #
58R3255
|
Newark | Tantalum Capacitor, 4.7Uf 6.3V, 4 Ohm, 0.2, 3216-12, Capacitance:4.7µf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:4Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:- Rohs Compliant: Yes |Avx/nichicon F930J475MAA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1780 | Buy Now | |
DISTI #
478-8177-1-ND
|
DigiKey | CAP TANT 4.7UF 20% 6.3V 1206 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6327 In Stock |
|
$0.0746 / $0.3100 | Buy Now | |
DISTI #
F930J475MAA
|
Avnet Americas | Cap Tant Solid 4.7uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 4 Ohm 125°C T/R - Tape and Reel (Alt: F930J475MAA) RoHS: Compliant Min Qty: 18000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
647-F930J475MAA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 4.7uF 3.2x1.6 RoHS: Compliant | 4211 |
|
$0.1520 / $0.3100 | Buy Now | |
DISTI #
73978832
|
RS | Tantalum - NTP Conformal4.7 uF,6.3 V | AVX F930J475MAA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2150 / $0.2530 | RFQ | |
Future Electronics | F93 Series 4.7 uF ±20 % 6.3 V Surface Mount Standard J-Lead Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0783 / $0.0843 | Buy Now | ||
DISTI #
F930J475MAA
|
TTI | Tantalum Capacitors - Solid SMD 6.3V 4.7uF 3.2x1.6 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0750 / $0.0760 | Buy Now | |
DISTI #
F930J475MAA
|
Avnet Asia | Cap Tant Solid 4.7uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 4 Ohm 125?C T/R (Alt: F930J475MAA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for F930J475MAA by Kyocera AVX Components
Part Data Attributes for F930J475MAA by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
15 Weeks
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0005 mA
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for F930J475MAA
This table gives cross-reference parts and alternative options found for F930J475MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F930J475MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
267E6301475MR376 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | F930J475MAA vs 267E6301475MR376 |
267E6301475ML376 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | F930J475MAA vs 267E6301475ML376 |
F920J475MAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | F930J475MAA vs F920J475MAA |
B45190-B1475-M109 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 4.7uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | F930J475MAA vs B45190-B1475-M109 |
F930J475MAE | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | F930J475MAA vs F930J475MAE |
TCM0J475AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | F930J475MAA vs TCM0J475AT |
6MCM475MA2TEL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 4.7uF, SURFACE MOUNT, 1206, CHIP | Chemi-Con | F930J475MAA vs 6MCM475MA2TEL |
TCM0J475AT(13) | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | F930J475MAA vs TCM0J475AT(13) |
NRA475M06P8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 4.7uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | F930J475MAA vs NRA475M06P8 |
NRU475M06 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 4.7uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | F930J475MAA vs NRU475M06 |
Related Parts for F930J475MAA
-
T491X226K035ATFixed Capacitors
-
1473005-1Headers and Edge Type Connectors
-
LQH2HPN2R2MGRLFixed Inductors
-
SS14FL-TPRectifier Diodes
-
IRF3710ZSTRLPBFPower Field-Effect Transistors
-
PESD18VF1BLTransient Suppressors
-
293D475X06R3A2WE3Tantalum Capacitors
-
TOP242PNSwitching Regulator or Controllers
-
BSS138-7-FSmall Signal Field-Effect Transistors