There are no models available for this part yet.
Overview of F931A106MAAAJ6 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Automotive
Price & Stock for F931A106MAAAJ6 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-F931A106MAAAJ6TR-ND
|
DigiKey | CAP TANT Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3130 | Buy Now | |
DISTI #
581-F931A106MAAAJ6
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 10uF 20% 1206 AE C-Q200 RoHS: Compliant | 0 |
|
$0.2690 / $0.2750 | Order Now | |
DISTI #
73978814
|
RS | Tantalum - NTP Conformal10 uF,10 V | AVX F931A106MAAAJ6 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3560 / $0.4190 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.2730 | Buy Now |
CAD Models for F931A106MAAAJ6 by Kyocera AVX Components
Part Data Attributes for F931A106MAAAJ6 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
3000 mΩ
|
Height
|
1.6 mm
|
Leakage Current
|
0.001 mA
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
63 mA
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for F931A106MAAAJ6
This table gives cross-reference parts and alternative options found for F931A106MAAAJ6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F931A106MAAAJ6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A106M010CT652B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | F931A106MAAAJ6 vs T493A106M010CT652B7280 |
TBJA106M010LGLZ9H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | F931A106MAAAJ6 vs TBJA106M010LGLZ9H00 |
TBJA106M010LKDD0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | F931A106MAAAJ6 vs TBJA106M010LKDD0900 |
TBJA106M010LKLC0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | F931A106MAAAJ6 vs TBJA106M010LKLC0024 |
TBJA106M010CSSC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | F931A106MAAAJ6 vs TBJA106M010CSSC0723 |
TBJA106M010LKSB0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | F931A106MAAAJ6 vs TBJA106M010LKSB0824 |
TBJA106M010LSLC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | F931A106MAAAJ6 vs TBJA106M010LSLC0824 |
T493A106M010AK6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | F931A106MAAAJ6 vs T493A106M010AK6120WAFL |
TBJA106M010CDDC0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | F931A106MAAAJ6 vs TBJA106M010CDDC0800 |
T493A106M010BH6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | F931A106MAAAJ6 vs T493A106M010BH6410 |