Part Details for F931A106MAAAST by Kyocera AVX Components
Overview of F931A106MAAAST by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F931A106MAAAST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-F931A106MAAASTTR-ND
|
DigiKey | NEW SMD STANDARD PL Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1775 / $0.2048 | Buy Now |
DISTI #
F931A106MAAAST
|
Avnet Americas | Cap Tant Solid 10uF 10V A CASE 20% SMD 1206 125°C T/R - Tape and Reel (Alt: F931A106MAAAST) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2215 / $0.2442 | Buy Now |
DISTI #
581-F931A106MAAAST
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 10uF 1206 20% ESR=3 Ohm RoHS: Compliant | 0 |
|
$0.1860 | Order Now |
DISTI #
73980841
|
RS | Conventional MnO2,10 uF,10 V | AVX F931A106MAAAST RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2410 / $0.2840 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1845 | Buy Now |