Part Details for F931A107KCC by Kyocera AVX Components
Overview of F931A107KCC by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F931A107KCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-8196-1-ND
|
DigiKey | CAP TANT 100UF 10% 10V 2312 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.4323 / $1.5800 | Buy Now |
DISTI #
F931A107KCC
|
Avnet Americas | Cap Tant Solid 100uF 10V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-27 0.7Ohm 125?C T/R - Tape and Reel (Alt: F931A107KCC) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
647-F931A107KCC
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 100uF 2412 ESR=7 00mOhms 10% RoHS: Compliant | 0 |
|
$0.4860 | Order Now |
DISTI #
73978812
|
RS | Tantalum - NTP Conformal100 uF,10 V | AVX F931A107KCC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 / $0.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3690 | Buy Now |
DISTI #
F931A107KCC
|
Avnet Abacus | (Alt: F931A107KCC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F931A107KCC
F931A107KCC CAD Models
F931A107KCC Part Data Attributes
|
F931A107KCC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F931A107KCC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.6 mm | |
Leakage Current | 0.01 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 159 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for F931A107KCC
This table gives cross-reference parts and alternative options found for F931A107KCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F931A107KCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC107K010JWSB0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | F931A107KCC vs TBJC107K010JWSB0H45 |
TPSC107K010S0075 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | F931A107KCC vs TPSC107K010S0075 |
TAJC107K010RNJV | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2412, | Kyocera AVX Components | F931A107KCC vs TAJC107K010RNJV |
TAJC107K010UNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2412 | Kyocera AVX Components | F931A107KCC vs TAJC107K010UNJ |
TPSC107K010T0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2412 | Kyocera AVX Components | F931A107KCC vs TPSC107K010T0200 |
TBJC107K010LBLB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | F931A107KCC vs TBJC107K010LBLB0024 |
TPSC107K010H0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | F931A107KCC vs TPSC107K010H0200 |
TAJC107K010TNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2412 | Kyocera AVX Components | F931A107KCC vs TAJC107K010TNJ |
TPSC107K010P0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | F931A107KCC vs TPSC107K010P0200 |
TPSC107K010T0100 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | F931A107KCC vs TPSC107K010T0100 |