Part Details for F931A157KNC by Kyocera AVX Components
Overview of F931A157KNC by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F931A157KNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H8769
|
Newark | Capacitor,150Uf,10Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Avx/nichicon F931A157KNC Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6510 / $0.8460 | Buy Now |
DISTI #
478-8204-1-ND
|
DigiKey | CAP TANT 150UF 10% 10V 2917 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1480 In Stock |
|
$0.5697 / $1.7000 | Buy Now |
DISTI #
F931A157KNC
|
Avnet Americas | Cap Tant Solid 150uF 10V N CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-30 0.6Ohm 125°C T/R - Tape and Reel (Alt: F931A157KNC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3649 / $0.4178 | Buy Now |
DISTI #
647-F931A157KNC
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 150uF 10V 10% RoHS: Compliant | 0 |
|
$0.5580 / $0.5910 | Order Now |
DISTI #
73978803
|
RS | Tantalum - NTP Conformal150 uF,10 V | AVX F931A157KNC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8500 / $0.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4820 | Buy Now |
Part Details for F931A157KNC
F931A157KNC CAD Models
F931A157KNC Part Data Attributes
|
F931A157KNC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F931A157KNC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.9 mm | |
Leakage Current | 0.015 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 200 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for F931A157KNC
This table gives cross-reference parts and alternative options found for F931A157KNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F931A157KNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCKIA157DTLSR100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | F931A157KNC vs TCKIA157DTLSR100 |
TBJD157K010CSLD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | F931A157KNC vs TBJD157K010CSLD0945 |
TBWD157K010LSLB0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | F931A157KNC vs TBWD157K010LSLB0800 |
TBWD157K010CRLB9H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | F931A157KNC vs TBWD157K010CRLB9H45 |
TBWD157K010LRLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | F931A157KNC vs TBWD157K010LRLC9045 |
TBWD157K010CSSZ0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | F931A157KNC vs TBWD157K010CSSZ0845 |
TBWD157K010CSLC0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | F931A157KNC vs TBWD157K010CSLC0845 |
TBJD157K010CBLD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | F931A157KNC vs TBJD157K010CBLD0700 |
TBWD157K010CBSC0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | F931A157KNC vs TBWD157K010CBSC0024 |
TBWD157K010CSSZ0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | F931A157KNC vs TBWD157K010CSSZ0H24 |