Part Details for F931A226KAA by Kyocera AVX Components
Overview of F931A226KAA by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F931A226KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W5378
|
Newark | Tantalum Capacitor, 22Uf, 10V, 10%, Smd, Capacitance:22µf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:2.5Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:173Ma Rohs Compliant: Yes |AVX F931A226KAA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2450 | Buy Now |
DISTI #
49H8770
|
Newark | Tantalum Capacitor, 22Uf, 10V, 10%, Smd, Full Reel, Capacitance:22µf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:2.5Ohm, Manufacturer Size Code:A, Failure Rate:-, Qualification:- Rohs Compliant: Yes |AVX F931A226KAA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1880 / $0.2510 | Buy Now |
DISTI #
478-8208-1-ND
|
DigiKey | CAP TANT 22UF 10% 10V 1206 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2018 In Stock |
|
$0.1183 / $0.6000 | Buy Now |
DISTI #
F931A226KAA
|
Avnet Americas | Cap Tant Solid 22uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 2.5 Ohm 125?C T/R - Tape and Reel (Alt: F931A226KAA) RoHS: Compliant Min Qty: 18000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1559 | Buy Now |
DISTI #
647-F931A226KAA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 22uF 10V 10% RoHS: Compliant | 2273 |
|
$0.1710 / $0.6000 | Buy Now |
DISTI #
73978799
|
RS | Tantalum - NTP Conformal22 uF,10 V | AVX F931A226KAA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2420 / $0.2850 | RFQ |
|
Future Electronics | CAP TANT 22UF 10V 10% 1206 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1850 | Buy Now |
DISTI #
F931A226KAA
|
TTI | Tantalum Capacitors - Solid SMD 22uF 10V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1390 / $0.1520 | Buy Now |
DISTI #
C1S528100759511
|
Chip1Stop | Cap Tant Solid 22uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.5 Ohm 125℃ T/R RoHS: Compliant | 1714 |
|
$0.1130 | Buy Now |
Part Details for F931A226KAA
F931A226KAA CAD Models
F931A226KAA Part Data Attributes
|
F931A226KAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F931A226KAA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.6 mm | |
Leakage Current | 0.0022 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 69 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for F931A226KAA
This table gives cross-reference parts and alternative options found for F931A226KAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F931A226KAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3A226K010F1500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | F931A226KAA vs TR3A226K010F1500 |
NTC-T226K10TRAF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | F931A226KAA vs NTC-T226K10TRAF |
TAJA226K010RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | F931A226KAA vs TAJA226K010RNJ |
TR3A226K010F0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | F931A226KAA vs TR3A226K010F0800 |
TAJA226K010UNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 1206 | Kyocera AVX Components | F931A226KAA vs TAJA226K010UNJ |
TR3A226K010D0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | F931A226KAA vs TR3A226K010D0800 |
593D226X9010A8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | F931A226KAA vs 593D226X9010A8T |
593D226X9010A2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | F931A226KAA vs 593D226X9010A2WE3 |
TP3A226K010C1500AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | F931A226KAA vs TP3A226K010C1500AS |
TR3A226K010C0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | F931A226KAA vs TR3A226K010C0800 |