Part Details for F931A686MCC by Kyocera AVX Components
Overview of F931A686MCC by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F931A686MCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35B9075
|
Newark | Capacitor,68Uf,10Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Avx/nichicon F931A686MCC Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6570 / $0.8900 | Buy Now |
DISTI #
478-11594-1-ND
|
DigiKey | CAP TANT 68UF 20% 10V 2312 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20 In Stock |
|
$0.2654 / $1.0400 | Buy Now |
DISTI #
647-F931A686MCC
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 68uF 6x3.2 RoHS: Compliant | 0 |
|
$0.6360 / $0.6730 | Order Now |
DISTI #
73978775
|
RS | Tantalum - NTP Conformal68 uF,10 V | AVX F931A686MCC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 / $0.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.6420 | Buy Now |
Part Details for F931A686MCC
F931A686MCC CAD Models
F931A686MCC Part Data Attributes
|
F931A686MCC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F931A686MCC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 31 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.6 mm | |
Leakage Current | 0.0068 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 148 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for F931A686MCC
This table gives cross-reference parts and alternative options found for F931A686MCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F931A686MCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSC686M010R300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312 | Kyocera AVX Components | F931A686MCC vs TPSC686M010R300 |
TCMIA686CTLSR200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | F931A686MCC vs TCMIA686CTLSR200 |
TCMIA686CTLSR225 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | F931A686MCC vs TCMIA686CTLSR225 |
TPSC686M010K300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312 | Kyocera AVX Components | F931A686MCC vs TPSC686M010K300 |
TPSC686M010S300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312 | Kyocera AVX Components | F931A686MCC vs TPSC686M010S300 |
TPSC686M010K200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312 | Kyocera AVX Components | F931A686MCC vs TPSC686M010K200 |
TPSC686M010H200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312 | Kyocera AVX Components | F931A686MCC vs TPSC686M010H200 |