Part Details for F931E106MCC by Kyocera AVX Components
Overview of F931E106MCC by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F931E106MCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-8306-1-ND
|
DigiKey | CAP TANT 10UF 20% 25V 2312 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40754 In Stock |
|
$0.1919 / $0.9100 | Buy Now |
DISTI #
F931E106MCC
|
Avnet Americas | Cap Tant Solid 10uF 25V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032 T/R - Tape and Reel (Alt: F931E106MCC) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5149 | Buy Now |
DISTI #
58R3297
|
Avnet Americas | Cap Tant Solid 10uF 25V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032 T/R - Product that comes on tape, but is not reeled (Alt: 58R3297) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
647-F931E106MCC
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 10uF 20% 2412 ES R= 1.5 Ohm RoHS: Compliant | 7214 |
|
$0.2080 / $0.9100 | Buy Now |
DISTI #
73978692
|
RS | Tantalum - NTP Conformal10 uF,25 V | AVX F931E106MCC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 / $0.7400 | RFQ |
|
Future Electronics | F93 Series 10 uF ±20 % 25 V Surface Mount Standard J-Lead Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2150 / $0.2400 | Buy Now |
|
Bristol Electronics | 105 |
|
RFQ | ||
DISTI #
F931E106MCC
|
TTI | Tantalum Capacitors - Solid SMD 25V 10uF 20% 2412 ES R= 1.5 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 15500 In Stock |
|
$0.2120 / $0.2950 | Buy Now |
DISTI #
F931E106MCC
|
Avnet Abacus | Cap Tant Solid 10uF 25V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032 T/R (Alt: F931E106MCC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S127009373598
|
Chip1Stop | Capacitor Tantalum Solid | 3000 |
|
$0.3960 / $0.4420 | Buy Now |
Part Details for F931E106MCC
F931E106MCC CAD Models
F931E106MCC Part Data Attributes
|
F931E106MCC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F931E106MCC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.6 mm | |
Leakage Current | 0.0025 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 108 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for F931E106MCC
This table gives cross-reference parts and alternative options found for F931E106MCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F931E106MCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-121MDBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | F931E106MCC vs 07016-121MDBC |
TBJC106M025RWLB0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | F931E106MCC vs TBJC106M025RWLB0H00 |
TBJC106M025JWLZ0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | F931E106MCC vs TBJC106M025JWLZ0745 |
TBJC106M025LWSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | F931E106MCC vs TBJC106M025LWSB0845 |
TBJC106M025CWLB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | F931E106MCC vs TBJC106M025CWLB0H45 |
TBJC106M025RBLZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | F931E106MCC vs TBJC106M025RBLZ0H45 |
TBJC106M025JBSZ0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | F931E106MCC vs TBJC106M025JBSZ0800 |
TBJC106M025RWSC0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | F931E106MCC vs TBJC106M025RWSC0024 |
TBJC106M025RWSB0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | F931E106MCC vs TBJC106M025RWSB0045 |
TBJC106M025RRLZ0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | F931E106MCC vs TBJC106M025RRLZ0700 |