Part Details for F931V225MAA by Kyocera AVX Components
Overview of F931V225MAA by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F931V225MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5181
|
Newark | Capacitor,2.2Uf,35Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |AVX F931V225MAA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6700 | Buy Now |
DISTI #
478-8339-1-ND
|
DigiKey | CAP TANT 2.2UF 20% 35V 1206 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3236 In Stock |
|
$0.1634 / $0.7300 | Buy Now |
DISTI #
F931V225MAA
|
Avnet Americas | Cap Tant Solid 2.2uF 35V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 T/R - Tape and Reel (Alt: F931V225MAA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1469 / $0.1600 | Buy Now |
DISTI #
647-F931V225MAA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 2.2uF 3.2x1.6 RoHS: Compliant | 0 |
|
$0.1600 / $0.1690 | Order Now |
DISTI #
73978659
|
RS | Tantalum - NTP Conformal2.2 uF,35 V | AVX F931V225MAA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2470 / $0.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1455 | Buy Now |
DISTI #
F931V225MAA
|
Avnet Americas | Cap Tant Solid 2.2uF 35V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 T/R - Tape and Reel (Alt: F931V225MAA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1469 / $0.1600 | Buy Now |
Part Details for F931V225MAA
F931V225MAA CAD Models
F931V225MAA Part Data Attributes:
|
F931V225MAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F931V225MAA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7000 mΩ | |
Height | 1.6 mm | |
Leakage Current | 0.0008 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 41 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for F931V225MAA
This table gives cross-reference parts and alternative options found for F931V225MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F931V225MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491A225M035ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | F931V225MAA vs T491A225M035ZT7280 |
TA035TCM225MAR-13 | Tantalum Capacitor, Tantalum (dry/solid), | VENKEL LTD | F931V225MAA vs TA035TCM225MAR-13 |
T494A225M035AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | F931V225MAA vs T494A225M035AHAUTO7280 |
TAJA225M035Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | F931V225MAA vs TAJA225M035Y |
T494A225M035AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | F931V225MAA vs T494A225M035AGAUTO |
T494A225M035ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 1206 | KEMET Corporation | F931V225MAA vs T494A225M035ATAUTO7280 |
TCMIV225AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | F931V225MAA vs TCMIV225AT |
B45196H6225M109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | F931V225MAA vs B45196H6225M109 |
PCT2.2/35AMLF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Nemco Electronics Corporation | F931V225MAA vs PCT2.2/35AMLF |
B45035A2259M158 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | F931V225MAA vs B45035A2259M158 |